887-018-542-102

Heilind Number:EDA887-018-542-102
Manufacturer:EDAC
Manufacturer Number:887-018-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-102

Detailed Description

Elevate your connection solutions with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in high-temperature conditions. With a current rating of 3 A, it offers efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Perfect for single-row applications, it boasts a pitch of .156 inches and accommodates 18 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various PCB connector setups. Upgrade your connectivity with this black Card Edge Connector, a must-have in any electronic assembly toolkit.