887-018-542-104

Heilind Number:EDA887-018-542-104
Manufacturer:EDAC
Manufacturer Number:887-018-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-104

Detailed Description

Upgrade your high-temperature applications with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 18 positions, it provides ample connectivity for your PCB needs. The copper alloy contacts promise reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're working in industrial settings or pushing the limits in electronic design, this straight-mount connector is the perfect choice for seamless board-to-board connections. Elevate your projects with this essential component, and experience unrivaled quality and performance.