887-018-542-107

Heilind Number:EDA887-018-542-107
Manufacturer:EDAC
Manufacturer Number:887-018-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance even in high-temperature environments. With a single row configuration, it offers easy installation and maintenance. The 18 copper alloy contacts provide secure and efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is perfect for demanding industrial and commercial settings. Operates flawlessly in temperatures ranging from -40 to 105°C, guaranteeing consistent performance in any environment. Elevate your PCB connectivity with this essential component.