887-018-542-108

Heilind Number:EDA887-018-542-108
Manufacturer:EDAC
Manufacturer Number:887-018-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 18 positions and a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers durability and conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation and .2-inch row spacing make installation easy and convenient. Trust in this connector for seamless connectivity in your projects.