887-018-542-112

Heilind Number:EDA887-018-542-112
Manufacturer:EDAC
Manufacturer Number:887-018-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, it boasts an amperage rating of 3 A and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 18 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal efficiency. Suitable for a wide range of applications, it guarantees stable performance in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, perfect for Board to Board PCB connections.