887-018-542-201

Heilind Number:EDA887-018-542-201
Manufacturer:EDAC
Manufacturer Number:887-018-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-201

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connector. Designed for optimum performance in demanding environments, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for industrial applications. Featuring 18 positions in 2 rows with a .156-inch pitch and .2-inch row spacing, it offers precise and secure board-to-board connections. The sleek black design adds a touch of sophistication, while the straight mount orientation simplifies installation. Trust in this connector for seamless and efficient PCB connectivity in even the harshest conditions.