887-018-542-212

Heilind Number:EDA887-018-542-212
Manufacturer:EDAC
Manufacturer Number:887-018-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts. With a pitch of .156 inches and two rows of 18 positions, it ensures efficient board-to-board PCB connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this reliable component for seamless electronic integration.