| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 887-018-542-608 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA887-018-542-608 |
887-018-542-608
| Heilind Number: | EDA887-018-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 887-018-542-608 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, it features copper alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and a pitch of .156 inches, it offers seamless integration for 18 positions at a 3A amperage. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.

