887-018-542-802

Heilind Number:EDA887-018-542-802
Manufacturer:EDAC
Manufacturer Number:887-018-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows of 18 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing make it easy to install. Suitable for use in a wide range of environments, this connector can withstand temperatures ranging from -40 to 105 °C. Ideal for professionals in the electronics industry, it guarantees dependable performance and longevity. Available in sleek black, it adds a touch of sophistication to any project. Upgrade your connectivity game with this essential component.