887-018-542-803

Heilind Number:EDA887-018-542-803
Manufacturer:EDAC
Manufacturer Number:887-018-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-803

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. The 2-row design with 18 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for precise integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Choose this Straight-mount connector for seamless board-to-board connections, meeting your stringent performance requirements with ease. Explore our full range of PCB connectors for all your connectivity needs.