887-018-542-808

Heilind Number:EDA887-018-542-808
Manufacturer:EDAC
Manufacturer Number:887-018-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 18 positions spread across 2 rows, it offers versatile connectivity options for your electronic devices. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation allows for easy installation. Upgrade your connections with this essential component, a must-have in any professional PCB assembly.