887-018-542-812

Heilind Number:EDA887-018-542-812
Manufacturer:EDAC
Manufacturer Number:887-018-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-542-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for robust performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and fire safety. With two rows of copper alloy contacts providing reliable power delivery at a maximum amperage of 3A, it's ideal for demanding industrial applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 18 positions available for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Choose straight mount orientation for convenient installation. Trust in our connector for efficient and secure PCB connectivity in your projects.