887-018-544-101

Heilind Number:EDA887-018-544-101
Manufacturer:EDAC
Manufacturer Number:887-018-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-544-101

Detailed Description

Enhance the connectivity of high-temperature electronic devices with this Black High Temp Card Edge Connector. Designed for reliability in demanding environments, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring optimal performance. With a single row layout and 18 positions, it offers seamless integration on PCBs. The .156-inch pitch and .2-inch row spacing facilitate precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in the electronics industry. Trust in this connector for efficient and durable board-to-board connections.