887-018-544-102

Heilind Number:EDA887-018-544-102
Manufacturer:EDAC
Manufacturer Number:887-018-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 18 positions, making it ideal for various applications. The contact material, a robust Copper Alloy, guarantees reliable and efficient signal transmission. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this cutting-edge connector to deliver exceptional performance in your PCB projects.