887-018-544-802

Heilind Number:EDA887-018-544-802
Manufacturer:EDAC
Manufacturer Number:887-018-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-544-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Crafted with precision and durability in mind, this essential component ensures seamless power transmission with a current rating of 3 A. Its sleek black design adds a touch of sophistication to your setup, while the UL 94V-0 Polyphenylene Sulfide housing guarantees robust performance even in high-temperature environments. Featuring two rows of copper alloy contacts, each with 18 positions spaced at a pitch of .156 inches, this connector offers optimal signal integrity. Perfect for board-to-board applications, its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. With an operating temperature range of -40 to 105 °C, you can rely on its consistent performance under diverse conditions. Upgrade your connectivity solutions with this essential component, ideal for demanding industrial and commercial environments.