887-018-544-812

Heilind Number:EDA887-018-544-812
Manufacturer:EDAC
Manufacturer Number:887-018-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-544-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contacts made of Copper Alloy, ensuring optimal performance. With two rows and 18 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Trust in this connector for secure and efficient board-to-board connections in demanding environments.