887-018-555-201

Heilind Number:EDA887-018-555-201
Manufacturer:EDAC
Manufacturer Number:887-018-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-555-201

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, this connector ensures reliable performance even in harsh operating conditions. With a current rating of 3 A and a wide operating temperature range of -40 to 105 °C, it's ideal for high-power applications. Featuring two rows and 18 positions with a pitch of .156 inches, this connector offers secure and efficient board-to-board connectivity. Its straight mount orientation and black color make it easy to install and integrate seamlessly into your system. Trust in this high-quality component for your PCB connectivity needs.