887-018-555-212

Heilind Number:EDA887-018-555-212
Manufacturer:EDAC
Manufacturer Number:887-018-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-555-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for robust performance in demanding environments. This black connector features a UL 94V-0 Polyphenylene Sulfide housing material, ensuring exceptional heat resistance and reliability. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting a dual-row configuration with 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Suitable for a wide range of applications, this connector is rated for operating temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation. Upgrade your connectivity with this essential component.