887-018-555-802

Heilind Number:EDA887-018-555-802
Manufacturer:EDAC
Manufacturer Number:887-018-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-555-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of Copper Alloy contacts spaced at .156 inches pitch, it offers secure and efficient connectivity for up to 18 positions. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your PCB designs.