887-018-555-803

Heilind Number:EDA887-018-555-803
Manufacturer:EDAC
Manufacturer Number:887-018-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-555-803

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A and contact material crafted from Copper Alloy, it guarantees reliable power transmission. Featuring two rows and 18 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Suitable for straight mounting orientation, it's perfect for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connectivity. Trust in its quality and performance to elevate your electronic designs to the next level.