887-018-555-804

Heilind Number:EDA887-018-555-804
Manufacturer:EDAC
Manufacturer Number:887-018-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-555-804

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a pitch of .156 inches and two rows of 18 positions, it offers seamless connectivity for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent functionality even in extreme conditions. Its straight mount orientation and sleek black design make it a versatile and visually appealing choice for your project. Trust in its 3A amperage rating and impeccable craftsmanship to deliver superior performance every time. Elevate your PCB assembly with this essential component.