887-018-555-807

Heilind Number:EDA887-018-555-807
Manufacturer:EDAC
Manufacturer Number:887-018-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-555-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek and sophisticated connector boasts a pitch of .156 inches and features two rows for seamless integration. With a durable housing made from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable and efficient power transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for demanding environments. Offering 18 positions and a current rating of 3A, it's ideal for high-power applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this top-of-the-line connector.