887-018-556-201

Heilind Number:EDA887-018-556-201
Manufacturer:EDAC
Manufacturer Number:887-018-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-556-201

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each capable of carrying 3 A of current, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate up to 18 positions, offering seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any setting. Trust in this high-quality connector to streamline your board-to-board connections with ease and efficiency.