887-018-556-207

Heilind Number:EDA887-018-556-207
Manufacturer:EDAC
Manufacturer Number:887-018-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-556-207

Detailed Description

Enhance your connectivity with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contacts provide efficient power transmission. Featuring a pitch of .156 inches and two rows with 18 positions, this connector offers seamless board-to-board connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for high-power applications. The sleek black design adds a professional touch, and its straight mount orientation makes installation a breeze. Upgrade your PCB connections with this essential component.