887-018-556-208

Heilind Number:EDA887-018-556-208
Manufacturer:EDAC
Manufacturer Number:887-018-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-556-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even at elevated temperatures. With a low amperage of 3A, it offers a safe and efficient power transfer solution. Its two rows of contacts, made of high-quality copper alloy, provide secure and stable connectivity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. With 18 positions available, it offers ample room for your connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Perfect for applications where reliability is paramount, this connector is a must-have for any PCB setup.