887-018-556-212

Heilind Number:EDA887-018-556-212
Manufacturer:EDAC
Manufacturer Number:887-018-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing material. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, spaced at .156 inches with .2 inches between rows, it offers 18 positions for seamless board-to-board connectivity. Engineered for versatility, it can be easily mounted in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this high-quality component.