887-018-556-803

Heilind Number:EDA887-018-556-803
Manufacturer:EDAC
Manufacturer Number:887-018-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-556-803

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of durable Copper Alloy, it ensures efficient power transfer at an amperage of 3A. Featuring two rows and eighteen positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation simplifies the assembly process. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Explore its potential in our PCB Connectors collection.