887-018-556-804

Heilind Number:EDA887-018-556-804
Manufacturer:EDAC
Manufacturer Number:887-018-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-556-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance under extreme conditions. With a current rating of 3A, it offers efficient power transmission for your electronic devices. Featuring two rows and 18 positions, it provides ample connectivity options for your PCB layout. The copper alloy contacts and .156" pitch guarantee secure and stable connections. Its straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and durability for seamless board-to-board PCB connections.