887-018-556-807

Heilind Number:EDA887-018-556-807
Manufacturer:EDAC
Manufacturer Number:887-018-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-556-807

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector, designed for superior performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With two rows of copper alloy contacts, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing, along with 18 positions, provide ample connectivity options for your PCB setup. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 degrees Celsius ensures stability in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.