887-018-558-101

Heilind Number:EDA887-018-558-101
Manufacturer:EDAC
Manufacturer Number:887-018-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers reliable durability, while the Copper Alloy contact material ensures efficient power transfer. With a single row design and a total of 18 positions, it provides seamless integration for your board-to-board connections. The right-angle mount orientation allows for versatile installation options, while the wide operating temperature range from -40 to 105°C ensures consistent functionality in extreme conditions. Elevate your electronics assembly with this essential component, perfect for a wide range of applications.