887-018-558-102

Heilind Number:EDA887-018-558-102
Manufacturer:EDAC
Manufacturer Number:887-018-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 18 positions, ideal for seamless board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 3A. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.