887-018-558-104

Heilind Number:EDA887-018-558-104
Manufacturer:EDAC
Manufacturer Number:887-018-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable performance. With a current rating of 3A and 18 positions, it offers ample power and connectivity options. The right-angle mount orientation and .156" pitch make it ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and precision for your connectivity needs.