887-018-558-107

Heilind Number:EDA887-018-558-107
Manufacturer:EDAC
Manufacturer Number:887-018-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-107

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setups, this essential component features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The 18-position connector boasts a single row layout, with contacts made of high-performance Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for demanding environments. Upgrade your connectivity game with this black-colored connector, perfect for a wide range of applications.