887-018-558-108

Heilind Number:EDA887-018-558-108
Manufacturer:EDAC
Manufacturer Number:887-018-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for uncompromising performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 18 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the generous pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Engineered for convenience, its right-angle mount orientation allows for flexible positioning on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for uncompromising performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and 18 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, ensures reliable conductivity, while the generous pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Engineered for convenience, its right-angle mount orientation allows for flexible positioning on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project.