887-018-558-201

Heilind Number:EDA887-018-558-201
Manufacturer:EDAC
Manufacturer Number:887-018-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 18 positions spread across 2 rows, it offers seamless integration for your board-to-board connections. The right-angle mount orientation allows for space-efficient installation, while its operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Elevate your electronic assemblies with this high-quality component.