887-018-558-207

Heilind Number:EDA887-018-558-207
Manufacturer:EDAC
Manufacturer Number:887-018-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-207

Detailed Description

Enhance your PCB connections with our high-temp black Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power transmission with a 3A amperage rating. With two rows of 18 positions and a pitch of .156 inches, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity with this essential component.