887-018-558-602

Heilind Number:EDA887-018-558-602
Manufacturer:EDAC
Manufacturer Number:887-018-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 18 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Its right-angle mount orientation and .156-inch pitch make for easy installation, and with a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your connectivity solutions with this essential component for your PCB projects.