887-018-558-604

Heilind Number:EDA887-018-558-604
Manufacturer:EDAC
Manufacturer Number:887-018-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-604

Detailed Description

Discover the ultimate solution for seamless board-to-board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 18 positions, ensuring efficient data transmission. Crafted from resilient UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, it guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 in and right-angle mount orientation, it offers easy installation and space-saving benefits. Trust in this essential component for your PCB connectivity needs.