887-018-558-608

Heilind Number:EDA887-018-558-608
Manufacturer:EDAC
Manufacturer Number:887-018-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-608

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 18 positions, it offers seamless integration on your PCB. The right-angle mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Perfect for industrial applications, this black connector with a single row design is a must-have for your electronic projects.