887-018-558-803

Heilind Number:EDA887-018-558-803
Manufacturer:EDAC
Manufacturer Number:887-018-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-803

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a durable construction in sleek black, with a housing made of UL 94V-0 Polyphenylene Sulfide ensuring safety and reliability even in extreme conditions. With two rows of copper alloy contacts, it provides a stable and efficient connection for up to 18 positions, perfect for a variety of applications. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore the possibilities and elevate your projects with this essential component.