887-018-558-804

Heilind Number:EDA887-018-558-804
Manufacturer:EDAC
Manufacturer Number:887-018-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a 3A amperage rating and features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows and 18 positions, it provides ample connectivity for your applications. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer precision in assembly, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Explore more of our cutting-edge PCB connectors in the Card Edge Connector category.