887-018-558-807

Heilind Number:EDA887-018-558-807
Manufacturer:EDAC
Manufacturer Number:887-018-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-807

Detailed Description

Enhance your electronic connections with our high-temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts provide a total of 18 positions, allowing for efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Perfect for space-saving applications, it boasts a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its capabilities in our PCB Connectors collection.