887-018-558-808

Heilind Number:EDA887-018-558-808
Manufacturer:EDAC
Manufacturer Number:887-018-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-558-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable and efficient solution for your electronic projects. Designed for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity. Its two rows and eighteen positions provide ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. The right-angle mount orientation adds flexibility to your layout design. Upgrade your circuitry with this black connector and experience seamless performance.