887-018-559-101

Heilind Number:EDA887-018-559-101
Manufacturer:EDAC
Manufacturer Number:887-018-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-101

Detailed Description

Elevate your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The right-angle mount orientation and 18 positions make it versatile for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for critical systems that require stable connections. Upgrade your PCB assembly with this high-quality connector, a must-have for professionals in the electronics industry.