887-018-559-102

Heilind Number:EDA887-018-559-102
Manufacturer:EDAC
Manufacturer Number:887-018-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand even the most demanding environments. With a single row design and 18 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your connectivity game with this essential component.