887-018-559-104

Heilind Number:EDA887-018-559-104
Manufacturer:EDAC
Manufacturer Number:887-018-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability and safety. With a single row configuration and 18 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material provides reliable conductivity, while the right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial and commercial applications. Elevate your connectivity solutions with this high-temp card edge connector.