887-018-559-108

Heilind Number:EDA887-018-559-108
Manufacturer:EDAC
Manufacturer Number:887-018-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-108

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Boasting a sleek black finish, this connector ensures seamless integration into any setup. With a robust amperage rating of 3A, it delivers consistent power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Featuring a single row design with 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its right-angle mount orientation provides versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of products for more connectors and accessories to suit your needs.