887-018-559-602

Heilind Number:EDA887-018-559-602
Manufacturer:EDAC
Manufacturer Number:887-018-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-602

Detailed Description

Experience seamless connectivity with our high temperature card edge connector, designed for optimal performance in demanding applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and reliability. Featuring a single row layout with 18 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The copper alloy contact material guarantees superior conductivity, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.