887-018-559-603

Heilind Number:EDA887-018-559-603
Manufacturer:EDAC
Manufacturer Number:887-018-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, it offers 18 positions for seamless integration. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Ideal for board to board PCB connections, this connector is perfect for high temperature environments, with an operating range of -40 to 105°C. Its right-angle mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.