887-018-559-802

Heilind Number:EDA887-018-559-802
Manufacturer:EDAC
Manufacturer Number:887-018-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. The two-row design with 18 positions offers versatility for various applications, while the right-angle mount orientation facilitates easy installation onto PCBs. Crafted with precision, the Copper Alloy contacts provide efficient conductivity, supporting an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector guarantees seamless integration for board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding industrial settings. Upgrade your connectivity solutions with this essential component.